XY2CE2A296H7, Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE

XY2CE2A296H7, Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
85 280 руб.
1 шт. на сумму 85 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008349701
Артикул: XY2CE2A296H7

Описание

Electromechanical\Switches\Cable Pull Switches
XY2C Emergency Stop Rope Pull Switches
Schneider Electric XY2C Emergency Stop Rope Pull Switches are designed for essential premises and on machines that are potentially dangerous when operating. These switches reduce the risks that could cause injury to persons or damage either to machines or work in progress. The XY2C line of switches comes in a robust metal enclosure to use in severe environments and conforms to EN/ISO 13850 and EN/IEC 60947-5-5A. Applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, and surface treatment works.

Технические параметры

Brand: Telemecanique
Contact Form: 2 NC/2 NO
Current Rating: 3 A, 270 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Schneider Electric
Product Category: Cable Pull Switches
Product Type: Cable Pull Switches
Series: XY2C
Subcategory: Switches
Voltage Rating AC: 240 VAC
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.