08099000, Control Switches Bms

08099000, Control Switches Bms
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 5-7 недель
3 770 руб.
от 10 шт.3 410 руб.
от 25 шт.3 020 руб.
1 шт. на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
Номенклатурный номер: 8008350693
Артикул: 08099000
Бренд: Littelfuse

Описание

Electromechanical\Switches\Control Switches
Relays/Contactors/Switches for Commercial Vehicles

Littelfuse offers a wide range of relays, contactors, and switches designed for commercial vehicle products. Littelfuse features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Control Switches
Product Type: Control Switches
Subcategory: Switches
Tradename: Menber's
Вес, г 147.6

Техническая документация

Datasheet
pdf, 399 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.