CAS-220TB1, Slide Switches DPDT, ON-ON, slide, gull wing SMD terminals, 100mA @ 6V DC, T&R packaging, non-washable without seal tape

CAS-220TB1, Slide Switches DPDT, ON-ON, slide, gull wing SMD terminals, 100mA @ 6V DC, T&R packaging, non-washable without seal tape
Изображения служат только для ознакомления,
см. техническую документацию
2728 шт., срок 5-7 недель
600 руб.
от 10 шт.550 руб.
от 25 шт.492 руб.
от 100 шт.411.98 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008351825
Артикул: CAS-220TB1
Бренд: Nidec Components

Описание

Electromechanical\Switches\Slide Switches
CAS & CUS Slide Switches
Nidec Components CAS and CUS Slide Switches are a low-profile design of 1.4mm and 2.5mm. These slide switches are compatible with most automatic pick-and-place machinery. The CAS switches come in washable and non-washable sealing types with seal tape. Whereas the CUS switches come in the non-washable sealing type. The CAS and CUS switches are available in SPDT, SP3T, SP4T, 2PDT, and dual SPDT circuit variants. These slide switches operate at 4V DC, 6V DC, and 24V DC voltage ratings with 300mA, 100mA, and 25mA current ratings. The CAS switches operate from -40°C to +85°C temperature range, and CUS switches operate from -20°C to +70°C temperature range.

Технические параметры

Actuator Material: Polyamide(PA)
Actuator Style: Flush
Actuator: Slide
Brand: Nidec Components
Contact Current Rating: 25 mA, 100 mA
Contact Form: DPDT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Illuminated: Non-Illuminated
Life: 2000 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Product Category: Slide Switches
Product Type: Slide Switches
Series: CAS
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Solder Terminal
Type: SMD Slide Switch
Voltage Rating DC: 6 VDC, 24 VDC
Вес, г 0.08

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.