MPM54304GMN-0001, Power Management Modules 4 to 16V, Quad-Output Power Module with I2C and MTP, Set output voltage with resistor divider

MPM54304GMN-0001, Power Management Modules 4 to 16V, Quad-Output Power Module with I2C and MTP, Set output voltage with resistor divider
Изображения служат только для ознакомления,
см. техническую документацию
1025 шт., срок 5-7 недель
2 770 руб.
от 10 шт.2 380 руб.
от 25 шт.1 840 руб.
от 100 шт.1 635.84 руб.
1 шт. на сумму 2 770 руб.
Плати частями
от 694 руб. × 4 платежа
Номенклатурный номер: 8008361189
Артикул: MPM54304GMN-0001

Описание

Embedded Solutions\Power Management Modules
MPM54304 Quad-Output Step-Down Module

Monolithic Power Systems MPM54304 Quad-Output DC/DC Step-Down Power Module integrates four high-efficiency, step-down DC/DC converters, inductors, and a flexible logic interface. The module operates over a 4V to 16V input voltage range and can support a 9.55V to 7V output voltage range. The output voltage can be set via the I 2 C or external resistor divider. This device is ideal for field-programmable gate array (FPGA) power supplies, multi-rail power systems, and MCU/DSP power supplies.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 1300
Input Voltage, Max: 16 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 16 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 1.5 mA
Output Current: 2 A, 3 A
Output Voltage: 550 mV to 5.4 V
Package / Case: LGA-33
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 1.6 MHz
Topology: Buck
Type: Power Module
Вес, г 2.15

Техническая документация

Datasheet
pdf, 1629 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.