VDC-3-49.15-K4-B00, AC, DC & Servo Motors BLDC Motor, Integrated Controller, 24VDC, 63mm, Shaft: 8mm dia., 20mm Length

VDC-3-49.15-K4-B00, AC, DC & Servo Motors BLDC Motor, Integrated Controller, 24VDC, 63mm, Shaft: 8mm dia., 20mm Length
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
212 200 руб.
1 шт. на сумму 212 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008361477
Артикул: VDC-3-49.15-K4-B00
Бренд: EBM-PAPST

Описание

Electromechanical\Motors & Drives\AC, DC & Servo Motors
Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Brand: ebm-papst
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ebm-papst
Minimum Holding Torque: 235 mNm
Part # Aliases: VM.VDC4915BK4 915.10290.V
Product Category: AC, DC & Servo Motors
Product Type: AC, DC & Servo Motors
Product: DC Motors
Series: VDC49
Subcategory: Motors & Motor Drives
Type: 3-Phase
Voltage Rating: 24 V
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.