1-1415898-6, General Purpose Relays 16A, 5VDC 1 Form A(NO) PCB MNT
![1-1415898-6, General Purpose Relays 16A, 5VDC 1 Form A(NO) PCB MNT](https://static.chipdip.ru/lib/974/DOC005974867.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 990 руб.
от 10 шт. —
1 870 руб.
от 20 шт. —
1 580 руб.
от 100 шт. —
1 402.74 руб.
1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
RTS3T005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Standard Monostable, DC 400 – 500 mW 403 mW I Schrack Rt1 Inrush Power Series I Part Number: 1-1415898-6 I Internal Number: 1-1415898-6 I Alias Number: RTS3T005 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 400-500 mW |
Coil Power Rating DC | 403 mW |
Coil Resistance | 62 ? |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 5 VDC |
Contact Arrangement | 1 Form A(NO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 16 A |
Contact Limiting Breaking Current | 16 A |
Contact Limiting Continuous Current | 16 A |
Contact Limiting Making Current | 165 A |
Contact Material | W+AgSnO2 |
Contact Number of Poles | 1 |
Contact Special Features | W Pre-Make Contact |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1250 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250V |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 14 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Клеммы Реле | Вставной |
Конфигурация Контакта | SPST-NO |
Материал Контакта | Вольфрам, Серебряный Оксид Олова |
Монтаж Реле | Гнездо |
Напряжение Контакта VAC | 250В |
Тип Катушки | DC Моностабильная |
Ток Контакта | 16А |
Техническая документация
Datasheet
pdf, 583 КБ