G9EA-1-B-DC24, Industrial Relays Switch Current Screw SPST-NO 24V 60A/100A

Фото 1/2 G9EA-1-B-DC24, Industrial Relays Switch Current Screw SPST-NO 24V 60A/100A
Изображения служат только для ознакомления,
см. техническую документацию
125 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 890 руб.
от 10 шт.30 180 руб.
от 25 шт.28 650 руб.
от 40 шт.26 920 руб.
1 шт. на сумму 35 890 руб.
Плати частями
от 8 974 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги2
Номенклатурный номер: 8008363360
Артикул: G9EA-1-B-DC24
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Industrial Relays
G9E DC Power Relays
Omron Electronics G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications.
Learn More

Технические параметры

Сопротивление обмотки,Ом SPST(1 Form A)
Номинальное рабочее напряжение,В 24
Brand: Omron Electronics
Coil Current: 208 mA
Coil Resistance: 115.2 Ohms
Coil Type: Non-Latching
Contact Current Rating: 60 A
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Omron
Mounting Style: Panel Mount
Part # Aliases: G9EA1B24DC G9EA-1-BDC24 G9EA1BDC24NC G9EA1BDC24
Power Consumption: 5 W
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G9EA
Subcategory: Relays
Switching Voltage: 400 VDC
Type: General Purpose
Максимальный коммутируемый ток, А Screw
Coil Current 208 mA
Coil Resistance 115.2 Ohms
Coil Termination Screw
Coil Type Non-Latching
Coil Voltage 24 VDC
Contact Current Rating 100 A
Contact Form SPST(1 Form A)
Contact Termination Screw
Factory Pack Quantity 1
Mounting Style Panel Mount
Power Consumption 5 W
Product Power Relays
Relay Contact Form 1 Form A(SPST-NO)
Series G9EA
Switching Voltage 400 VDC
Type DC Power Relay
Вес, г 335

Техническая документация

Datasheet
pdf, 2021 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.