EDS04SGNNTU04Q, DIP Switches / SIP Switches END STACK DIP 4P G RAISED TUBE
![Фото 1/3 EDS04SGNNTU04Q, DIP Switches / SIP Switches END STACK DIP 4P G RAISED TUBE](https://static.chipdip.ru/lib/440/DOC008440059.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/381/DOC037381498.jpg)
![](https://static.chipdip.ru/lib/733/DOC038733449.jpg)
от 0 руб. × 4 платежа
Описание
The EDS04SGNNTU04Q from Alcoswitch - TE Connectivity is a 4 pole, end stackable DIP switch with raised actuator. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing 2.54mm centreline spacing. Available with gold contact plating which enables high reliability and corrosion resistance. Typical application includes mated control boards, fire and security systems, thermostats, elevator/escalator and telecommunication devices.
• PA(high temperature nylon) base and cover, UL-94V0 flammability rating, SPST configuration
• SMT gull wing terminals
• LCP actuator, copper alloy with gold plated contacts
• Brass alloy with gold plated terminal
• Contact rating is 100mA at 50VDC(non switching), 25mA at 24VDC(switching)
• Initial contact resistance max is 100mohm at 2VDC, 10mA
• Minimum insulation resistance is 100Mohm at 500VDC
• Dielectric strength is 500VAC(50Hz or 60Hz), durability is 2000cycle, capacitance is 5pF max at 1MHz
• Operating temperature range from -20°C to 85°C
Технические параметры
Количество Схем | 4схем(-а) |
Конфигурация Контакта | SPST |
Линейка Продукции | EDS |
Максимальное Напряжение Контакта DC | 24В |
Максимальный Ток Контакта DC | 25мА |
Монтаж Переключателя | SMD(Поверхностный Монтаж) |
Стиль Механизма Переключателя | Ползунок |
Тип Переключателя | Не Герметичный DIP |
Actuator Type | Raised |
Contact Configuration | SPST |
Contact Current Rating | 25 @ 24 mA @ V dc |
Contact Material | Au over Nickel Plated, Cu Alloy |
Mounting Type | Surface Mount |
Number of Positions | 4 |