DC2820A, Power Management IC Development Tools LTM8060 DemoBoard Quad 40Vin, 3A
![DC2820A, Power Management IC Development Tools LTM8060 DemoBoard Quad 40Vin, 3A](https://static.chipdip.ru/lib/042/DOC044042247.jpg)
см. техническую документацию
от 4 974 руб. × 4 платежа
Описание
DC2820A is a LTM8060 quad 40VIN, 3A step-down silent switcher µModule regulator demonstration board. Demonstration circuit 2820A features the LTM®8060 µModule® regulator, a quad output high-performance step-down Silent Switcher® µModule regulator in a thermally enhanced 11.9mm × 16mm × 3.32mm BGA package. DC2820A has a wide operating input voltage range of 5.4V to 40V. The output rails are configured for 5V, 3.3V, 1.5V, 1.2V and are resistor programmable from 0.8V to 8V. Each output can provide up to 3A and phases can also be paralleled together to satisfy higher rail current requirements. The LTM8060 is a complete multioutput DC/DC point of load regulator in a compact form factor requiring only a few input and output capacitors and resistors to set the output voltages and operating frequency.
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTM8060IY#PBF |
Подтип Приложения | Понижающий DC/DC Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTM8060IY#PBF |
Тип Приложения Набора | Управление Питанием |