280629
![Фото 1/3 280629](https://static.chipdip.ru/lib/129/DOC030129480.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/287/DOC030287817.jpg)
![](https://static.chipdip.ru/lib/129/DOC030129483.jpg)
710 руб.
от 2 шт. —
610 руб.
от 5 шт. —
536 руб.
от 10 шт. —
502.50 руб.
1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
WIRE-BOARD CONNECTOR, PLUG, 4 POSITION, 2.54MM, Product Range:AMPMODU Mod II Series, Contact Termination Type:Crimp, Gender:Plug, No. of Contacts:4, Pitch Spacing:2.54mm, Contact Plating:-, Contact Material:-, No. of Rows:1 , RoHS Compliant: Yes
Технические параметры
Pitch Spacing | 2.54mm; No.of Contacts |
Body Orientation | Straight |
For Use With | Single Row Snap-In Connector |
Gender | Female |
Housing Material | Thermoplastic |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | AMPMODU MOD II |
Width | 5mm |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | Black |
Housing Gender: | Plug |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Type: | Plug Housing |
Вес, г | 0.848 |