AD9102-ARDZ-EBZ, Data Conversion IC Development Tools 14 bit Single Channel DAC
![AD9102-ARDZ-EBZ, Data Conversion IC Development Tools 14 bit Single Channel DAC](https://static.chipdip.ru/lib/096/DOC044096439.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
AD9102-ARDZ-EBZ is an AD9102 quad, low power, 14bit, 180MSPS, digital-to-analogue converter and waveform generator evaluation board. It is compatible with ARM-based Mbed-enabled boards like SDP-K1 and are designed to connect to Arduino Uno headers. The evaluation setup can be powered by USB only and does not require a high-frequency waveform generator for clock input. The evaluation board has an on-board 156.25MHz crystal oscillator. To fit the evaluation system in a small form factor and manage power consumption within USB specifications. The AD9102-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in an up to 1440MHz signal from the clock source and provides the CLKP/N input to the AD9102. The EVB runs from a single 5V supply.
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | AD9102BCPZ |
Подтип Приложения | ЦАП |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board AD9102BCPZ |
Тип Приложения Набора | Преобразователь Данных |