ISO6720QDWVRQ1, Digital Isolators Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125

ISO6720QDWVRQ1, Digital Isolators Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.460 руб.
от 100 шт.349 руб.
от 250 шт.306.40 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008374427
Артикул: ISO6720QDWVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO672x/ISO672x-Q1 Digital Isolators

Texas Instruments ISO672x/ISO672x-Q1 Dual-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO672x/ISO672x-Q1 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI"s double capacitive silicon dioxide (SiO 2 ) insulation barrier. The ISO672xB/ISO672xB-Q1 device has 2 isolation channels with 1 channel in each direction. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Development Kit: ISO6721DEVM
Factory Pack Quantity: Factory Pack Quantity: 1000
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 5.3 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 5.3 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA, 7.9 mA
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 72.7 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Product: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.2 ns
Pulse Width: 20 ns
Series: ISO6720-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Dual-Channel Digital Isolators

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем