SSB11V-R15060, Common Mode Chokes / Filters 250V 6mH 1.5A DCR=0.3Ohms

SSB11V-R15060, Common Mode Chokes / Filters 250V 6mH 1.5A DCR=0.3Ohms
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.311 руб.
от 500 шт.266.29 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008374448
Артикул: SSB11V-R15060
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SC & SCF-X Coils
KEMET Electronics SC Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices. KEMET Electronics provides a three-phase SCF-X coil series with ultra-high inductance, ultra-high permeability, and toroidal coils with nanocrystalline metal cores.

Технические параметры

Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 600
Filter Type: Common mode
Inductance: 6 mH
Manufacturer: KEMET
Maximum DC Current: 1.5 A
Maximum DC Resistance: 300 mOhms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALB11VR150600
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSB11V-R
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Вес, г 11

Техническая документация

Datasheet SSB11V-R13090
pdf, 375 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»