SMD1812B035TF/30, Resettable Fuses - PPTC PPTC 30V 0.35A

SMD1812B035TF/30, Resettable Fuses - PPTC PPTC 30V 0.35A
Изображения служат только для ознакомления,
см. техническую документацию
2803 шт., срок 4-7 недель
43 руб.
от 10 шт.37 руб.
от 100 шт.29 руб.
от 500 шт.23.51 руб.
Добавить в корзину 1 шт. на сумму 43 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008379636
Артикул: SMD1812B035TF/30
Бренд: Yageo

Описание

Circuit Protection\Resettable Fuses - PPTC
PPTC Resettable Fuse Products

Yageo PPTC Resettable Fuse Products are available in SMD case sizes 0603 through 2920 and in DIP package types. Polymeric positive temperature coefficient thermistor (PPTC) is also known as a resettable fuse. It has low resistance under normal working status and no impact on the working circuit. The response speed of the PPTC ranges from a few dozen microseconds to a few seconds. It is proportional to the current value. Yageo PPTC Resettable Fuse Products feature a compact design to save board space. They are RoHS compliant, lead free, and halogen free and ideal for use in a range of applications.

Технические параметры

Brand: YAGEO
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 10000
Hold Current: 350 mA
Manufacturer: YAGEO
Maximum Operating Temperature: +85 C
Maximum Voltage: 30 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1812(4532 metric)
Pd - Power Dissipation: 0.8 W
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 1.7 Ohms
Series: SMD
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 750 mA

Техническая документация

Datasheet SMD1812B020TF
pdf, 403 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.