SN75468N
![Фото 1/4 SN75468N](https://static.chipdip.ru/lib/975/DOC024975636.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088817.jpg)
![](https://static.chipdip.ru/lib/975/DOC024975639.jpg)
![](https://static.chipdip.ru/lib/646/DOC043646219.jpg)
390 руб.
от 2 шт. —
330 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TRANSISTOR ARRAY, DARLINGTON; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; Transistor Case Style:DIP; No. of Pins:16Pins; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Current Ic Continuous a Max:500mA; Module Configuration:Seven; No. of Transistors:7; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:15V; Supply Voltage Min:6V
Технические параметры
Brand | Texas Instruments |
Collector- Emitter Voltage VCEO Max | 100 V |
Configuration | Array 7 |
Factory Pack Quantity | 25 |
Height | 4.57 mm |
Length | 19.3 mm |
Manufacturer | Texas Instruments |
Maximum Collector Cut-off Current | 500 uA |
Maximum DC Collector Current | 0.5 A |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Operating Temperature Range | 0 C to+70 C |
Package / Case | PDIP-16 |
Packaging | Tube |
Product Category | Darlington Transistors |
RoHS | Details |
Series | SN75468 |
Transistor Polarity | NPN |
Unit Weight | 0.03357 oz |
Width | 6.35 mm |
Collector-Emitter Breakdown Voltage | 100V |
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 100 V |
Maximum Continuous Collector Current | 500 mA |
Mounting Type | Through Hole |
Number of Elements per Chip | 7 |
Package Type | PDIP |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Brand: | Texas Instruments |
Collector- Emitter Voltage VCEO Max: | 100 V |
Configuration: | Array 7 |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Texas Instruments |
Maximum Collector Cut-off Current: | 500 uA |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+70 C |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | SN75468 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Вес, г | 1.633 |
Техническая документация
Datasheet SN75468N
pdf, 1347 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов