CLM2C-RCA-CWBZ0BB3

CLM2C-RCA-CWBZ0BB3
Изображения служат только для ознакомления,
см. техническую документацию
84 руб.
Мин. кол-во для заказа 3 шт.
3 шт. на сумму 252 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008387184
Бренд: Cree LED

Описание

CLM2C-RCA PLCC4 1-in-1 SMD LED Cree CLM2C-RCA PLCC4 1-in-1 SMD LED comes with wide viewing angles. This SMD LED is 3.2mm x 2.8mm in size and packed in accordance with the industry standards. The CLM2C-RCA LED provides high-reliability performance in a wide range of environmental conditions. This LED is available in red color with 619nm to 624nm wavelength. Ideal for under architectural lighting, light strip, and channel letter. Features include 5a Moisture Sensitivity Level (MSL), 1400-5600 luminous intensity (mcd), lead-free, and RoHS compliant.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 2300
If - Forward Current: 20 mA
Illumination Colour: Red
Lens Colour: Black
Lens Dimensions: 2.45 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 1.4 cd
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: PLCC-4
Power Rating: 182 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 30 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 621 nm

Техническая документация

Datasheet
pdf, 753 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»