ADG719BRMZ-REEL7, Переключатель SPDT

Фото 1/5 ADG719BRMZ-REEL7, Переключатель SPDT
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 2 шт.
от 19 шт.250 руб.
от 38 шт.237 руб.
от 75 шт.225 руб.
2 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги6
Номенклатурный номер: 8008397820
Артикул: ADG719BRMZ-REEL7
Бренд: Analog Devices

Описание

Микросхемы / Аналоговые ключи и мультиплексоры / Аналоговые ключи
Переключатель SPDT

Технические параметры

Корпус MSOP8
Automotive No
Chip Enable Signals Yes
Configuration Single SPDT
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Frequency (25°C) @ Vcc (MHz) 200(Typ)5V
Maximum High Level Output Current (mA) 30
Maximum On Resistance (Ohm) 12 3V
Maximum On Resistance Range (Ohm) 10 to 25
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 315
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.001 5.5V-40C to 125C
Maximum Turn-Off Time (ns) 4(Typ)3V
Maximum Turn-On Time (ns) 10(Typ)3V
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Number of Channels per Chip 1
Number of Inputs per Chip 1
Number of Outputs per Chip 2
Output Signal Type Single
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Polarity Non-Inverting
Power Supply Type Single
PPAP No
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Automotive
Switch Architecture SPDT
Type Analog Switch
Typical Single Supply Voltage (V) 3|5
Typical Supply Current (mA) 0.000001 5.5V
Brand: Analog Devices
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 6 ns
On Resistance - Max: 4 Ohms
On Time - Max: 12 ns
Package / Case: MSOP-8
Pd - Power Dissipation: 5 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG719
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 30 mA
-3db Bandwidth 200 MHz
Bandwidth 200 MHz
Case/Package MSOP
Contact Plating Tin
High Level Output Current 30 mA
Interface Parallel
Max Operating Temperature 125 °C
Max Power Dissipation 5 µW
Max Supply Current 1 µA
Max Supply Voltage 5.5 V
Min Operating Temperature -40 °C
Min Supply Voltage 1.8 V
Mount Surface Mount
Number of Bits 1
Number of Channels 1
Number of Circuits 1
Number of Inputs 1
Number of Outputs 2
Number of Pins 8
Operating Supply Current 1 nA
Power Dissipation 5 µW
Resistance 4 Ω
Supply Type Single
Throw Configuration SPDT
Turn-Off Delay Time 3 ns
Turn-On Delay Time 7 ns
Вес, г 0.14

Техническая документация

Datasheet
pdf, 310 КБ
Datasheet
pdf, 214 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем