HD16-6-96S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 540 руб.
от 2 шт. —
3 330 руб.
1 шт.
на сумму 3 540 руб.
Плати частями
от 885 руб. × 4 платежа
от 885 руб. × 4 платежа
Описание
Электроэлемент
CIRCULAR CONNECTOR, PLUG, 6-96, CABLE; Product Range:HD10 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; Contact Gender:Socket; Gender:Plug; No. of Positions:6Ways
Технические параметры
Family | HD16 |
Packaging | PACKAGE |
Rad Hardened | No |
Body Orientation | Straight |
Contact Gender | Female |
Contact Material | Copper |
Contact Plating | Nickel |
Current Rating | 13.0A |
Housing Material | Thermoplastic |
IP Rating | IP68 |
Mating Type | Push-Pull |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Plug/Socket | Plug |
Series | HD10 |
Shell Size | 6 |
Strain Relief | Yes |
Termination Method | Crimp |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1.5 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Contact Gender: | Without Socket Contacts |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-1 |
Gender: | Plug(Male) |
Housing Material: | Polyamide(PA) |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Receptacle |
Mating Part Number: | HD10-6-96PX-XXXX, HD14-6-96PX-XXXX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Packaging: | Bulk |
Part # Aliases: | ZPF000000000130384 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | HD10 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | HD |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 36.5 |
Техническая документация
Datasheet 0411-204-1605
pdf, 1400 КБ
Документация
pdf, 101 КБ