SI53301/4-EVB, SI53301/SI53304 Clock Buffer and Driver Evaluation Board

SI53301/4-EVB, SI53301/SI53304 Clock Buffer and Driver Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 980 руб.
1 шт. на сумму 48 980 руб.
Плати частями
от 12 245 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008403357
Артикул: SI53301/4-EVB
Бренд: Skyworks Solutions

Описание

Si5x PCIe Clock Evaluation Boards
Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Si533xx
Frequency: 725 MHz
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 100 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: SI53301/4
Subcategory: Development Tools
Tool Is For Evaluation Of: Si533xx
Type: Clock Buffers

Техническая документация

Datasheet
pdf, 1705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.