TJF1441AT/0Z, CAN Interface IC High-speed CAN trans ceiver with Standby

TJF1441AT/0Z, CAN Interface IC High-speed CAN trans ceiver with Standby
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.313 руб.
от 250 шт.272.89 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008404932
Артикул: TJF1441AT/0Z
Бренд: NXP Semiconductor

Описание

Semiconductors\Interface ICs\CAN Interface IC
TJA144x Automotive CAN FD Transceivers

NXP Semiconductors TJA144x Automotive CAN FD Transceivers provide an interface between a controller area network (CAN) or CAN flexible data rate (FD) protocol controller and the physical two-wire CAN-bus. The NXP TJA144x variants include the TJA1441 (Basic CAN), TJA1442 (Standby mode CAN), TJA1443 (Sleep mode CAN), and TJA1448 (Dual channel standby mode CAN). All variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 5 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: NXP
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 38 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Part # Aliases: 935392713431
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Series: TJA144x
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver

Техническая документация

Datasheet
pdf, 324 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем