EV27C97A, Power Management IC Development Tools MCP16361 Evaluation Board
![EV27C97A, Power Management IC Development Tools MCP16361 Evaluation Board](https://static.chipdip.ru/lib/300/DOC035300032.jpg)
см. техническую документацию
от 8 904 руб. × 4 платежа
Описание
EV27C97A is a MCP16361 evaluation board. MCP16361/2/3 can regulate the output voltage over a wide 2V to 20V range, and typically can deliver over 3A of load current at 3.3V output, when supplied from a 12V input. The maximum input voltage range is 4V to 48V. The regulated voltage (VOUT) should be lower than the input voltage (VIN).
• Input voltage range (VIN) of 4V transient up to 48V
• Output voltage of 3.3V
• Output current is typically, 3A at 3.3V output, 12V input
• Automatic PFM/PWM operation for MCP16361
• PWM switching frequency of 2.2MHz
• Low device shutdown current of 5µA typical and low device quiescent current of 20µA typical
• Integrated N-channel buck switch ON state resistance of 100mohm
• Internal compensation, internal soft start, internal bootstrap diode, internal current limit
• Power good output
• Overtemperature protection (if the die temperature exceeds 155°C, with 25°C hysteresis)
Технические параметры
Номер Ядра Чипа | MCP16361-E/MF |
Подтип Приложения | Понижающий Преобразователь |
Производитель Чипа | Microchip |
Содержимое Комплекта | Evaluation Board MCP16361-E/MF |
Тип Приложения Набора | Управление Питанием |