MAX951ESA+

MAX951ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 2 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8008412312
Бренд: Analog Devices

Описание

Электроэлемент
OP AMP, 20KHZ, 12.5V/MS, NSOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:20kHz; Slew Rate:12.5V/ms; Supply Voltage Range:2.8V to 7V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers

Технические параметры

Applications Smart Card
Category Integrated Circuits(ICs)
Family Linear-Amplifiers-Special Purpose
Mounting Type Surface Mount
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Type Amplifier, Comparator, Reference
Amplifier Type: Op Amp, Comparator, Reference
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Gain V/V: 10 V/V
GBP - Gain Bandwidth Product: 20 kHz
Ib - Input Bias Current: 50 pA
Input Voltage Range - Max: 7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7 uA
Operating Supply Voltage: 7 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX951
Pd - Power Dissipation: 471 mW
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 0.07 mV/V
Subcategory: Amplifier ICs
Vos - Input Offset Voltage: 14 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1987 КБ
Datasheet
pdf, 1910 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем

MAX4172ESA+T
Maxim
1 380 руб.
MAX4375FEUB+
Analog Devices
1 300 руб.
OPA2209AID
Texas Instruments
1 270 руб.
MAX4377TASA+
Analog Devices
1 430 руб.
MAX4374HESD+
Analog Devices
1 300 руб.