CLA1B-WKW-XD0F0E33
![Фото 1/3 CLA1B-WKW-XD0F0E33](https://static.chipdip.ru/lib/049/DOC024049314.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/896/DOC028896364.jpg)
![](https://static.chipdip.ru/lib/292/DOC021292482.jpg)
78 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
74 руб.
от 100 шт. —
62 руб.
от 1000 шт. —
48.62 руб.
3 шт.
на сумму 234 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions.
Технические параметры
Colour Temperature | 8300K |
Forward Voltage | 3.8 V |
LED Colours | White |
Lens Shape | Square |
Luminous Flux | 13.9 lm |
Luminous Intensity | 3.2 cd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 4 |
Package Type | PLCC 4 |
Viewing Angle | 120 ° |
Brand: | Cree LED |
Color Rendering Index - CRI: | 75 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 30 mA |
Illumination Color: | Cool White |
Lens Color: | Tinted |
Lens Shape: | Rectangular |
Lens Transparency: | Clear |
Luminous Flux/Radiant Flux: | 6.3 lm |
Luminous Intensity: | 2.8 cd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | PLCC-4 |
Power Rating: | 304 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | White LEDs |
Subcategory: | LEDs |
Type: | White LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 8300 K |
Техническая документация
Datasheet
pdf, 754 КБ
Datasheet CLA1B-WKW-XD0F0E13
pdf, 874 КБ