1825059-1

Фото 1/2 1825059-1
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.330 руб.
от 5 шт.254 руб.
от 10 шт.228.06 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008428522
Бренд: TE Connectivity

Описание

Электроэлемент
ADF02S04=DIP SWT,FLUSH,SMT-GW Product Type: Switch Contact Mating Area Plating Material: Gold Flash Housing Color: Black Housing Material: Polyphenylene Sulfide (PPS) Auto-Insertable: Yes Switch Gold Flash Black Polyphenylene Sulfide (PPS) I Dip & Sip Switch I Part Number: 1825059-1 I Internal Number: 1825059-1 I Alias Number: ADF02S04 I LADD Distribution

Технические параметры

Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 1000
Maximum Current Rating - (A) 0.1@24VDC
Maximum DC Voltage Rating - (V) 24
Military No
Number of Positions 2
Operating Temperature - (??C) -30~85
Packaging Tape and Reel
Rad Hard No
Switch Configuration OFF ON
Terminal Pitch - (mm) 2.54
Termination Style Gull Wing
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Actuator Level Flush, Recessed
Actuator Type Slide (Standard)
Base Product Number 1825059 ->
Body Material Polyphenylene Sulfide (PPS)
Circuit SPST
Contact Finish Gold
Contact Material Copper Alloy
Current Rating (Amps) 100mA
ECCN EAR99
Electrical Life 1,000 Cycles
Height Above Board 0.177"" (4.50mm)
HTSUS 8536.50.9065
Length 0.278"" (7.06mm)
Mechanical Life 1,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -30В°C ~ 85В°C
Package Tube
Pitch 0.100"" (2.54mm), Full
RoHS Status RoHS Compliant
Series ADF ->
Voltage Rating 24VDC
Washable Yes
Вес, г 0.57

Техническая документация

Datasheet
pdf, 348 КБ
Документация
pdf, 150 КБ