DX07S024WJ3R400

DX07S024WJ3R400
Изображения служат только для ознакомления,
см. техническую документацию
218 шт. со склада г.Москва
320 руб.
Мин. кол-во для заказа 11 шт.
от 23 шт.261 руб.
от 97 шт.228.87 руб.
11 шт. на сумму 3 520 руб.
Плати частями
от 880 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8008428670

Описание

Разъёмы USB, DVI, HDMI и др.
DX07 I/O Connectors
JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

Технические параметры

кол-во в упаковке 1
Brand: JAE Electronics
Connector Type: USB Type C
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 400
Gender: Jack(Female)
Insulator Color: Black
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Shell Plating: Nickel
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: USB TYPE-C
Type: Type C
Voltage Rating: 48 V
Brand JAE Electronics
Connector Type USB Type C
Current Rating 5 A
Factory Pack Quantity 400
Gender Receptacle(Female)
Insulator Color Black
Manufacturer JAE Electronics
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Contacts 24 Contact
Number of Ports 1 Port
Packaging Reel
Product USB Type C Connectors
Product Category USB Connectors
RoHS Details
Series DX07
Shell Plating Nickel
Standard USB 3.1 Gen 2
Termination Style SMD/SMT
Tradename USB TYPE-C
Voltage Rating 20 V
Вес, г 2

Техническая документация

Datasheet
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.