FI-SE20P-HFE

Фото 1/3 FI-SE20P-HFE
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва
1 560 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.1 320 руб.
2 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008444281

Описание

Разъёмы на плату
FI-X Series Slimline Connectors

JAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Технические параметры

кол-во в упаковке 100
Brand: JAE Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 20 Position
Packaging: Bulk
Pitch: 1.25 mm
Product Category: FFC и FPC Connectors
Product Type: FFC и FPC Connectors
Product: Receptacles
Subcategory: FFC и FPC Connectors
Termination Style: SMD/SMT
Body Orientation Right Angle
Housing Colour Beige
Mounting Type Surface Mount
Number of Rows 1
Pitch 1.25mm
Series FI
Termination Method Solder
Type Receptacle
Вес, г 0.5

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.