NCP164CSN300T1G
![Фото 1/4 NCP164CSN300T1G](https://static.chipdip.ru/lib/262/DOC012262123.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/225/DOC018225495.jpg)
![](https://static.chipdip.ru/lib/143/DOC027143660.jpg)
![](https://static.chipdip.ru/lib/100/DOC047100144.jpg)
290 руб.
от 10 шт. —
240 руб.
от 25 шт. —
221 руб.
от 100 шт. —
158.81 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
NCP164 LDO Regulators
onsemi NCP164 LDO Regulators are 300mA Low Drop Out (LDO), next-generation high PSRR, and ultra-low noise regulators with power good open collector input. These regulators provide low quiescent current and are designed to meet the RF requirements and sensitive analog circuits. The NCP164 LDO regulators offer excellent load/line transients and are designed to work with 1µF input and a 1µF output ceramic capacitor. These NCP164 regulators come in TSOP-5, WDFN6, 0.65P, 2mm x 2mm, and DFNW8 0.65P, 3mm x 3mm package. Typical applications include communication systems, in-vehicle networking, telematics, infotainment, clusters, and general-purpose automotive.
onsemi NCP164 LDO Regulators are 300mA Low Drop Out (LDO), next-generation high PSRR, and ultra-low noise regulators with power good open collector input. These regulators provide low quiescent current and are designed to meet the RF requirements and sensitive analog circuits. The NCP164 LDO regulators offer excellent load/line transients and are designed to work with 1µF input and a 1µF output ceramic capacitor. These NCP164 regulators come in TSOP-5, WDFN6, 0.65P, 2mm x 2mm, and DFNW8 0.65P, 3mm x 3mm package. Typical applications include communication systems, in-vehicle networking, telematics, infotainment, clusters, and general-purpose automotive.
Технические параметры
Brand: | onsemi |
Dropout Voltage: | 110 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.6 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Packaging: | Reel, Cut Tape |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 30 uA |
Subcategory: | PMIC-Power Management ICs |
Accuracy | ±2% |
Maximum Output Current | 300mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage | 5.3 V |
Package Type | TSOP5 |
Pin Count | 5 |
Polarity | Positive |
Regulator Type | Linear Voltage |
Выходной Ток | 300мА |
Количество Выводов | 5вывод(-ов) |
Линейка Продукции | 3V 300mA LDO Voltage Regulators |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение | 5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 1.6В |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 113мВ |
Стиль Корпуса Стабилизатора (LDO) | TSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем