MM74HC164MX

Фото 1/4 MM74HC164MX
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 25 шт.121 руб.
от 100 шт.86.50 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008457290

Описание

Сдвиговый регистр Одиночный 8-битный последовательно-параллельный 14-контактный SOIC N T/R

Технические параметры

Absolute Propagation Delay Time (ns) 35
Automotive No
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family HC
Logic Function Shift Register
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 175 2V|35 4.5V|30 6V
Maximum Quiescent Current (mA) 0.008
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Count Input Enables 0
Number of Element Inputs 2
Number of Element Outputs 8
Number of Elements per Chip 1
Number of Selection Inputs per Element 0
Number of Stages 8
Operation Mode Serial to Parallel
Packaging Tape and Reel
Parallel Enable Input No
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package SOIC N
Terminal Count Output No
Triggering Type Positive-Edge
Typical Operating Supply Voltage (V) 2.5|3.3|5
Brand: onsemi/Fairchild
Counting Sequence: Serial to Parallel
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: 8 Bit Shift Register
Logic Family: 74HC
Logic Type: CMOS
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 1
Number of Input Lines: 2
Number of Output Lines: 8
Operating Supply Voltage: 2 V to 6 V
Package / Case: SOIC-14
Part # Aliases: MM74HC164MX_NL
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 175 ns, 35 ns, 30 ns
Series: MM74HC164
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature 85 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC

Техническая документация

Datasheet
pdf, 429 КБ
Datasheet
pdf, 427 КБ
Datasheet
pdf, 429 КБ
MM74HC164MX
pdf, 432 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем