1N4001RLG
![Фото 1/6 1N4001RLG](https://static.chipdip.ru/lib/160/DOC004160956.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/888/DOC024888060.jpg)
![](https://static.chipdip.ru/lib/891/DOC035891130.jpg)
![](https://static.chipdip.ru/lib/924/DOC012924489.jpg)
![](https://static.chipdip.ru/lib/295/DOC024295271.jpg)
![](https://static.chipdip.ru/lib/888/DOC024888064.jpg)
88 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
60 руб.
от 100 шт. —
27 руб.
от 500 шт. —
21.69 руб.
3 шт.
на сумму 264 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги14
Описание
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 50 |
Peak Reverse Repetitive Voltage (V) | 50 |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Pin Count | 2 |
Military | No |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Brand | ON Semiconductor |
Factory Pack Quantity | 5000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 10 uA |
Manufacturer | ON Semiconductor |
Max Surge Current | 30 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Series | 1N4001 |
Subcategory | Diodes и Rectifiers |
Termination Style | Through Hole |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 50 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | onsemi |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | DO-41 |
Packaging: | Reel, Cut Tape |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | 1N4001 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 50 V |
Case | CASE59 |
Kind of package | reel, tape |
Load current | 1A |
Max. forward impulse current | 30A |
Max. forward voltage | 1.1V |
Max. off-state voltage | 50V |
Quantity in set/package | 5000pcs. |
Semiconductor structure | single diode |
Type of diode | rectifying |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов