H11L2TVM

H11L2TVM
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 50 шт.250 руб.
от 100 шт.173 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008457904

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 100 ns
If - Forward Current: 30 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Baud Rate: 1 MBps
Maximum Continuous Output Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Open Collector
Package / Case: PDIP-6
Packaging: Bulk
Pd - Power Dissipation: 250 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Rise Time: 100 ns
Series: H11L2M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 6 V
Вес, г 1

Техническая документация

Datasheet
pdf, 341 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»