FOD3184SD
![FOD3184SD](https://static.chipdip.ru/lib/315/DOC018315131.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
630 руб.
от 100 шт. —
450 руб.
от 500 шт. —
352.69 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Изолятор
Технические параметры
Automotive | No |
Common Mode Voltage - (V) | 2000 |
Maximum Fall Time - (ns) | 24(Typ) |
Maximum Forward Current - (mA) | 25 |
Maximum Forward Voltage - (V) | 1.8 |
Maximum Operating Supply Voltage - (V) | 35 |
Maximum Peak Output Current - (A) | 3 |
Maximum Power Dissipation - (mW) | 295 |
Maximum Propagation Delay Time (tPHL) - (ns) | 210 |
Maximum Propagation Delay Time (tPLH) - (ns) | 210 |
Maximum Pulse Width Distortion - (ns) | 65 |
Maximum Reverse Voltage - (V) | 5 |
Maximum Rise Time - (ns) | 38(Typ) |
Maximum Working Insulation Voltage - (Vp) | 1414 |
Military | No |
Minimum Forward Voltage - (V) | 1.1 |
Operating Temperature - (??C) | -40~100 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD White |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 24 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 3 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 15 V to 30 V |
Output Type: | Rail-to-Rail |
Package / Case: | SMD-8 |
Pd - Power Dissipation: | 295 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 210 ns |
Rise Time: | 38 ns |
Series: | FOD3184 |
Subcategory: | Optocouplers |
Type: | MOSFET/IGBT Gate Driver Optocoupler |
Vf - Forward Voltage: | 1.43 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 899 КБ