FODM453
![Фото 1/2 FODM453](https://static.chipdip.ru/lib/527/DOC006527656.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/258/DOC027258671.jpg)
710 руб.
от 10 шт. —
440 руб.
от 100 шт. —
313 руб.
от 500 шт. —
264.18 руб.
1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat Box - Rail/Tube (Alt: FODM453)
Технические параметры
Collector Current (DC) | 0.008(A) |
Current Transfer Ratio | 50(%) |
Forward Current | 25(mA) |
Forward Voltage | 1.7(V) |
Input Type | DC |
Isolation Voltage | 3750(V) |
Maximum Forward Current | 25(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Device | Transistor With Base |
Output Type | DC |
Package Type | Mini Flat |
Packaging | Rail/Tube |
Pin Count | 5 |
Power Dissipation | 0.1(W) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Standard | UL |
Brand: | onsemi/Fairchild |
Current Transfer Ratio: | 50% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 800 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package/Case: | MFP-5 |
Packaging: | Tube |
Part # Aliases: | FODM453_NL |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 800 ns |
Series: | FODM453 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 16 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 8 |
Maximum Current Transfer Ratio (%) | 50 |
Maximum Data Rate | 1Mbps |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Minimum Current Transfer Ratio (%) | 20 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | Mini-Flat |
Typical Forward Voltage (V) | 1.6 |