RSL10-SOLARSENS-GEVK
![Фото 1/3 RSL10-SOLARSENS-GEVK](https://static.chipdip.ru/lib/269/DOC005269171.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/832/DOC028832839.jpg)
![](https://static.chipdip.ru/lib/815/DOC028815946.jpg)
22 800 руб.
12 830 руб.
1 шт.
на сумму 12 830 руб.
Плати частями
от 3 209 руб. × 4 платежа
от 3 209 руб. × 4 платежа
Описание
RSL10 Solar Cell Multi-Sensor Platform
onsemi RSL10 Solar Cell Multi-Sensor Platform is designed for battery-free IoT applications for smart building, smart home, and Industry 4.0 verticals. The board includes a low weight, low profile 47F storage capacitor, a programming and debug interface, and a connected solar cell.
onsemi RSL10 Solar Cell Multi-Sensor Platform is designed for battery-free IoT applications for smart building, smart home, and Industry 4.0 verticals. The board includes a low weight, low profile 47F storage capacitor, a programming and debug interface, and a connected solar cell.
Технические параметры
Номер Ядра Чипа | NCH-RSL10-101S51-ACG |
Подтип Приложения | BLE Датчик с Питанием от Солнечной Энергии |
Производитель Чипа | On Semiconductor |
Содержимое Комплекта | Eval Board NCH-RSL10-101S51-ACG |
Тип Приложения Набора | Датчик |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | RSL10 Solar Cell Multi-Sensor Platform |
Manufacturer: | onsemi |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Platforms |
Series: | RSL10 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RSL10 Solar Cell Multi-Sensor Platform |
Type: | Multiple Sensor |
Техническая документация
Datasheet
pdf, 1714 КБ