FGH75T65SQD-F155

FGH75T65SQD-F155
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 30 шт.1 270 руб.
от 120 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8008470239

Описание

Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 150 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Part # Aliases: FGH75T65SQD_F155
Pd - Power Dissipation: 375 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: FGH75T65SQD
Subcategory: IGBTs
Technology: Si
Вес, г 7.802

Техническая документация

Datasheet
pdf, 526 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов