FIN1048MTCX

Фото 1/3 FIN1048MTCX
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.810 руб.
от 25 шт.712 руб.
от 100 шт.547.07 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008470357

Описание

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Технические параметры

Differential Input High Threshold Voltage 0.1 V
Differential Input Low Threshold Voltage -0.1 V
Input Type LVDS
Lead Finish Gold
Max Processing Temp 260
Maximum Input Current 20 uA
Maximum Operating Supply Voltage 3.6 V
Maximum Propagation Delay Time 2.5 ns
Minimum Operating Supply Voltage 3 V
Mounting Surface Mount
Number of Drivers 4
Number of Elements per Chip 4
Number of Receivers 4
Operating Temperature -40 to 85 °C
Output Type Receiver
Typical Operating Supply Voltage 3.3 V
Brand: onsemi/Fairchild
Data Rate: 400 Mb/s
Factory Pack Quantity: 2500
Interface Type: EIA/TIA-644.RS-422
Logic Family: FIN10
Logic Type: High Speed Differential Receiver
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 4 Input
Number of Output Lines: 4 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 3.6 V
Package/Case: TSSOP-16
Part # Aliases: FIN1048MTCX_NL
Polarity: Inverting, Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Quiescent Current: 20 uA
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
IC Type Receiver IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Transmission Data Rate 400Mbps
Width 4.4mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 368 КБ
Datasheet
pdf, 249 КБ
Datasheet FIN1048MTCX
pdf, 368 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем