MLX91217LVA-ACA-001-SP, Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 15mV/mT

MLX91217LVA-ACA-001-SP, Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 15mV/mT
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 5-7 недель
1 510 руб.
от 10 шт.1 050 руб.
1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8008479755
Артикул: MLX91217LVA-ACA-001-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91217 Conventional Hall Current Sensors

Melexis MLX91217 Conventional Hall Current Sensors are designed with Trim&Form options to facilitate sensor integration in the air gap of the ferromagnetic core. These Trim&Form options provide greater flexibility to tackle mechanical integration challenges that through-hole packages represent. These MLX91217 current sensors feature extended on-chip filtering options, higher accuracy, and an increased diagnostic capability with programmable output clamping and broken wire detection. The MLX91217 current sensors address the applications with higher ASILs and/or connectors with increased diagnostic coverage and introduction of clamping and broken wire detection. These current sensors consist of on-chip filtering that allows for an accurate trade-off between bandwidth/response time and higher resolution. Typical applications include industrial, robotics, non-automotive transportation, hybrid, and electric powertrain.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Package / Case: VA-4
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Series: MLX91217
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 1819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.