CAS21C183KARGC, Safety Capacitors 250VAC 0.018 uF X7R 2211 10% X2

CAS21C183KARGC, Safety Capacitors 250VAC 0.018 uF X7R 2211 10% X2
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.690 руб.
от 50 шт.604 руб.
от 100 шт.466.79 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008479804
Артикул: CAS21C183KARGC
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
Safety-Certified SMD X1/Y2 & X2 250VAC Capacitors
KEMET Electronics CAS Series Safety-Certified SMD X1/Y2 and X2 250V AC Capacitors are specifically designed for interference-suppression AC line filtering applications. When compared to radial leaded disc capacitors, the CAS surface-mount form factors provide engineers the ability to miniaturize their designs with a higher density solution. These capacitors offer internationally recognized safety certifications, making them well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when line disturbances need to be suppressed at the source.

Технические параметры

Brand: KEMET
Capacitance - nF: 18 nF
Capacitance - pF: 18000 pF
Capacitance: 0.018 uF
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package / Case: 2220(5750 metric)
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety MLCCs
Series: CAS SMD SFTY 250
Termination Style: SMD/SMT
Tolerance: 10%
Type: Industrial Grade
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 2209 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»