0151341203
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 580 руб.
от 2 шт. —
2 380 руб.
от 5 шт. —
2 250 руб.
от 7 шт. —
2 168.75 руб.
1 шт.
на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
от 645 руб. × 4 платежа
Описание
Электроэлемент
CABLE ASSY, 12POS, RCPT-RCPT, 300MM; Connector to Connector:PicoBlade Receptacle to PicoBlade Receptacle; No. of Positions:12Ways; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; Product Range:PicoBlade OTS 1
Технические параметры
Cable Termination | Crimp |
Color | Black, Individual |
Connector Type | Socket to Socket |
Contact Finish | Tin |
Contact Finish Thickness | 35.4Вµin(0.90Вµm) |
Features | Friction Lock |
Length | 0.984'(300.00mm, 11.81") |
Manufacturer | Molex |
Number of Positions | 12 |
Number of Rows | 1 |
Part Status | Active |
Pitch - Cable | - |
Pitch - Connector | 0.049"(1.25mm) |
Series | PicoBlade 15134 |
Shielding | Unshielded |
Usage | - |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 12 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 12 |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1.25mm |
Series Number | 15134 |
Sheath Colour | Black |
Voltage Rating | 125 V |
Brand: | Molex |
Connector End A Pin Count: | 12 Position |
Connector End B Pin Count: | 12 Position |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Gender: | Female/Female |
Jacket Material: | Polyester(Mylar) |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 0151341203 |
Pitch: | 1.25 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15134 |
Subcategory: | Cable Assemblies |
Tradename: | PicoBlade |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 28 AWG |
Вес, г | 1 |