AD7605-4BSTZ

AD7605-4BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
10 370 руб.
1 шт. на сумму 10 370 руб.
Плати частями
от 2 594 руб. × 4 платежа
Номенклатурный номер: 8008529558
Бренд: Analog Devices

Описание

Электроэлемент
4-Channel DAS with 16-Bit, Bipolar Input, Simultaneous Sampling ADC

Технические параметры

Analog Supply Voltage 5 V
Architecture SAR
Brand Analog Devices
Development Kit EVAL-AD7605-4
Digital Supply Voltage 2.3 V to 5.25 V
DNL - Differential Nonlinearity 0.5 LSB
Factory Pack Quantity 160
Features 4 Simultaneously Sampled Inputs, Analog Input Clamp Protection, Flexible Parallel/Serial Interface
FPBW - Full Power Bandwidth 23 kHz
INL - Integral Nonlinearity 0.5 LSB
Input Type Single-Ended
Interface Type Parallel, Serial
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Number of Converters 1 Converter
Package / Case LQFP-64
Packaging Tray
Pd - Power Dissipation 80 mW
Product Analog to Digital Converters-ADC
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal, Supply
Reference Voltage 2.5 V
Resolution 16 bit
RoHS Details
Sampling Rate 300 kS/s
SFDR - Spurious Free Dynamic Range -108 dB
Shutdown Shutdown
SINAD - Signal to Noise and Distortion Ratio 90 dB
SNR - Signal to Noise Ratio 90 dB
THD - Total Harmonic Distortion -107 dB
Type Simultaneous Sampling ADC
Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7605-4
Digital Supply Voltage: 2.3 V to 5.25 V
DNL - Differential Nonlinearity: 0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 160
FPBW - Full Power Bandwidth: 23 kHz
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Single-Ended
Interface Type: 3-Wire, Parallel, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 80 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2.5 V
Resolution: 16 bit
Sampling Rate: 300 kS/s
Series: AD7605
SFDR - Spurious Free Dynamic Range: -108 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 dB
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -107 dB
Type: Simultaneous Sampling ADC

Техническая документация

Datasheet
pdf, 762 КБ
Datasheet AD7605-4BSTZ
pdf, 729 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем