HSEC8-130-01-SM-DV-A
![Фото 1/2 HSEC8-130-01-SM-DV-A](https://static.chipdip.ru/lib/338/DOC008338436.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/393/DOC024393128.jpg)
1 шт. со склада г.Москва, срок 4-7 дней
2 120 руб.
1 шт.
на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
от 530 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
Card Edge & Backplane Connector, Hsec8 Series, Card Edge, Receptacle, 60, 0.8 Mm, Surface Mount Rohs Compliant: Yes |Samtec HSEC8-130-01-SM-DV-A
Технические параметры
Card Thickness | 0.062"(1.57mm) |
Card Type | Non Specified-Dual Edge |
Category | Connectors, Interconnects |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Material | Beryllium Copper |
Family | Card Edge Connectors-Edgeboard Connectors |
Features | Board Guide |
Gender | Female |
Material - Insulation | Liquid Crystal Polymer(LCP) |
Mounting Type | Surface Mount |
Number of Positions | 60 |
Number of Positions/Bay/Row | 30 |
Number of Rows | 2 |
Online Catalog | Edge Rate™ HSEC8 Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | HSEC813001SMDVASAM8081 |
Packaging | Tube |
PCN Design/Specification | HSEC8-130-01-SM-DV-A Width 11/Sep/2013 |
PCN Packaging | HSEC8-130-01-SM-DV-A 09/Oct/2013 |
Pitch | 0.031"(0.80mm) |
Read Out | Dual |
Series | Edge Rate™ HSEC8 |
Standard Package | 1 |
Termination | Solder |
California Prop 65 | Warning Information |
Contact Type | Cantilever |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://suddendocs.samtec.com/testreports/218303_re |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Samtec High Speed Edge Card Sockets |
Brand: | Samtec |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 2.8 A |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 0.8 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Sockets |
Series: | HSEC8 |
Subcategory: | Card Edge Connectors |
Tradename: | Edge Rate |
Вес, г | 0.98 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.