ESQ-120-44-T-D
![Фото 1/2 ESQ-120-44-T-D](https://static.chipdip.ru/lib/349/DOC008349764.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/213/DOC044213130.jpg)
4 шт. со склада г.Москва, срок 6-7 дней
1 620 руб.
от 2 шт. —
1 530 руб.
1 шт.
на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
от 405 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Технические параметры
Applications | - |
Connector Type | Elevated Socket |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Post | 0.180"(4.57mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Forked |
Current Rating (Amps) | 5.7A per Contact |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.735"(18.67mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 105В°C |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | ESQ |
Style | Board to Board |
Termination | Solder |
Voltage Rating | 550VAC |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Housing Colour: | Black |
Housing Material: | Polyester |
Manufacturer: | Samtec |
Number of Positions: | 40 Position |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | PC/104 Connectors |
Product Type: | PC/104 Connectors |
Product: | Stackthrough |
Series: | ESQ |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | PC/104 |
Body Orientation | Straight |
Current Rating | 12 A, 23A |
Number of Contacts | 40 |
Pitch | 2.54mm |
Termination Method | Solder |
Type | Elevated Socket Strip |
Вес, г | 12.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.