TFPT0805L2201FV, PTC Thermistors 2.2Kohms 1% Linear
![Фото 1/2 TFPT0805L2201FV, PTC Thermistors 2.2Kohms 1% Linear](https://static.chipdip.ru/lib/036/DOC028036587.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC004163274.jpg)
390 руб.
от 10 шт. —
300 руб.
от 100 шт. —
220 руб.
от 500 шт. —
183.50 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\Thermistors\PTC Thermistors
Medical SolutionsVishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.
Технические параметры
Brand: | Vishay/Dale |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Product Category: | PTC Thermistors |
Product Type: | PTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 2.2 kOhms |
Series: | TFPT |
Subcategory: | Thermistors |
Temperature Coefficient: | 4110 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 1% |
Type: | PTC |
Voltage: | 40 V |
Automotive | Yes |
Construction | Solder Pad |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Rating (W) | 100m |
Maximum Voltage Rating | 40V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | <±2 |
PPAP | Yes |
Resistance @ 25C (Ohm) | 2200 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Type | PTC |
Вес, г | 0.01 |