SI53108-EK, Si53108 Zero Delay Buffer Evaluation Kit
![SI53108-EK, Si53108 Zero Delay Buffer Evaluation Kit](https://static.chipdip.ru/lib/330/DOC031330569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 070 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 54 140 руб.
Плати частями
от 13 535 руб. × 4 платежа
от 13 535 руб. × 4 платежа
Описание
Si5x PCIe Clock Evaluation Boards
Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.
Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Description/Function: | Evaluation boards for PCIe fanout buffers |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Skyworks |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si53108 |
Type: | Clock Buffers |
Техническая документация
Datasheet
pdf, 1348 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.