NCV7383DB0R2G, IC TRANSCEIVER HALF 1/1 14TSSOP
![NCV7383DB0R2G, IC TRANSCEIVER HALF 1/1 14TSSOP](https://static.chipdip.ru/lib/517/DOC006517314.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
290 руб.
от 100 шт. —
254 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Solutions for Automotive IVN & Lighting
onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.
onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | TSSOP-14 |
Product Category: | Interface-Specialized |
Product Type: | Interface-Specialized |
Product: | Transceivers |
Qualification: | AEC-Q100 |
Series: | NCV7383 |
Subcategory: | Interface ICs |
Type: | FlexRay Transceiver |
Техническая документация
Datasheet
pdf, 301 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем