SN74AXC4T774RSVR, IC LOGIC BUFFER/DRIVER

Фото 1/2 SN74AXC4T774RSVR, IC LOGIC BUFFER/DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.260 руб.
от 100 шт.200 руб.
от 500 шт.187.63 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008569303
Артикул: SN74AXC4T774RSVR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Logic ICs\Translation - Voltage Levels
SN74AXC4T774/SN74AXC4T774-Q1 Bus Transceiver

Texas Instruments SN74AXC4T774/SN74AXC4T774-Q1 Dual-Supply Bus Transceiver is a four-bit non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with both V CCA and V CCB supplies as low as 0.65V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which also accepts any supply voltage from 0.65V to 3.6V. The SN74AXC4T774/SN74AXC4T774-Q1 is also compatible with a single-supply system.

Технические параметры

Brand Texas Instruments
Data Rate 310 Mb/s
Factory Pack Quantity 3000
Logic Family AXC
Manufacturer Texas Instruments
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 40 uA
Output Type 3-State
Package / Case UQFN-16
Packaging Cut Tape or Reel
Product Category Translation - Voltage Levels
Product Type Translation - Voltage Levels
Propagation Delay Time 5 ns
Series SN74AXC4T774
Subcategory Logic ICs
Supply Voltage - Max 3.6 V
Supply Voltage - Min 0.65 V
Type Bus Transceiver
Brand: Texas Instruments
Data Rate: 310 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 40 uA
Output Type: 3-State
Package / Case: UQFN-16
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5 ns
Series: SN74AXC4T774
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Bus Transceiver

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем