CAT24C32WI-GT3, IC EEPROM 32KBIT I2C 1MHZ 8SOIC

Фото 1/3 CAT24C32WI-GT3, IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.63 руб.
от 50 шт.56 руб.
от 100 шт.48.10 руб.
3 шт. на сумму 234 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008569388
Артикул: CAT24C32WI-GT3

Описание

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Технические параметры

Automotive No
Chip Density (bit) 32K
Data Retention (Year) 100(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-I2C
Lead Shape Gull-wing
Max. Access Time (ns) 400
Maximum Operating Frequency (MHz) 1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 2
Organization 4Kx8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Programmability Yes
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Automotive Standard AEC-Q100
Data Retention 100yr
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 400ns
Memory Size 32kbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 4096
Organisation 4k x 8 bit
Package Type SOIC
Programming Voltage 1.7 → 5.5V
Access Time (Max) 400(ns)
Density 32768(Bit)
Frequency 1(MHz)
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 1.7(V)
Operating Supply Voltage (Typ) 1.8/2.5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Programmable Yes
Rad Hardened No
Supply Current 2(mA)
Write Protection Yes

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем