SR4M4005
![Фото 1/2 SR4M4005](https://static.chipdip.ru/lib/184/DOC047184679.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/184/DOC047184686.jpg)
9 570 руб.
1 шт.
на сумму 9 570 руб.
Плати частями
от 2 394 руб. × 4 платежа
от 2 394 руб. × 4 платежа
Описание
Электроэлемент
FORCE GUIDED RELAY, 3PST/SPST, 8A, 250V; Contact Configuration:3PST-NO, SPST-NC; Coil Voltage:5VDC; Contact Current:8A; Product Range:SR4 D/M Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Tin Oxide; Coil Resistance:31ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL
Технические параметры
Coil Current | 161.2mA |
Coil Power | 806 mW |
Coil Resistance | 31 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | 4PST(3 Form A, 1 Form B) |
Contact Material | Silver Tin Oxide(AgSnO) |
Contact Rating (Current) | 8A |
Mounting Type | Through Hole |
Operating Temperature | -25°C ~ 70°C |
Other Names | 5-1415053-1 |
Packaging | Tube |
Relay Type | Safety |
Standard Package | 10 |
Switching Voltage | 400VAC-Max |
Termination Style | PC Pin |
Turn Off Voltage (Min) | 0.5 VDC |
Turn On Voltage (Max) | 3.8 VDC |
Contact Configuration | 3PST, SPST |
Isolation Coil To Contact | 4kV rms |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 8 A |
Maximum Switching Power AC | 2 kVA |
Maximum Switching Voltage AC | 400V |
Minimum Operating Temperature | -25°C |
Number of Poles | 4 |
Series | SR4 |
Switching Current | 8A |
Terminal Type | Through Hole |
Вес, г | 22.6 |