AT0603C10ECAC7, Attenuators 10db 0.75W 0603 DC to 20 GHz

AT0603C10ECAC7, Attenuators 10db 0.75W 0603 DC to 20 GHz
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 4-7 недель
2 390 руб.
Кратность заказа 100 шт.
100 шт. на сумму 239 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008574889
Артикул: AT0603C10ECAC7
Бренд: Kyocera AVX

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
AT RF/Microwave Attenuators & Design Kits

ATC / KYOCERA AVX AT RF/Microwave Attenuators feature a thin-film design and ±0.5dB frequency response. These attenuators are constructed with aluminum nitride (AIN) in a standard EIA 0603 case size. The series offers a balanced Pi design that provides even current distribution and attenuation characteristics from DC to 20GHz. The attenuators are manufactured with high-quality materials for reliable and repeatable performance. ATC / KYOCERA AVX AT attenuators are ideal for impedance matching, input padding, signal level tuning, and many other critical RF and microwave applications. Typical applications include telecommunications, satellite communications, cellular base stations, microwave radio, military/aerospace, as well as test and measurement.

Технические параметры

Attenuation: 10 dB
Brand: ATC/KYOCERA AVX
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 50 Ohms
Manufacturer: KYOCERA AVX
Maximum Frequency: 20 GHz
Maximum Operating Temperature: +150 C
Maximum VSWR: 1.25
Minimum Frequency: DC
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: 0603(1608 metric)
Packaging: Tray
Power Rating: 1 W
Product Category: Attenuators
Product Type: Attenuators
Series: AT
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tolerance: 0.75 dB
Type: RF/Microwave Attenuator
Вес, г 0.25

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.