880175-0001, Control Switches SWITCH MASTER TR 2 POLE 500A

880175-0001, Control Switches SWITCH MASTER TR 2 POLE 500A
Изображения служат только для ознакомления,
см. техническую документацию
1088 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 030 руб.
от 12 шт.17 950 руб.
1 шт. на сумму 22 030 руб.
Плати частями
от 5 509 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008575231
Артикул: 880175-0001
Бренд: Littelfuse

Описание

Electromechanical\Switches\Control Switches
TR Dual-Pole Master Disconnect Switches

Littelfuse TR Dual-Pole Master Disconnect Switches cut all battery power from vehicle electrical systems with applications needing switching of two circuits or both positive and negative. Littelfuse TR Dual-Pole Master Disconnect Switches feature a 500A continuous current rating for each of the two circuits (using 2x 4/0 input and 2x 4/0 output cables). The TR series can be used to switch two-vehicle voltage circuits simultaneously (24V and 12V). These switches allow the user to disconnect a battery or multiple batteries in either the positive or the negative line. Ingress protection to IP67 and IP69K means that the switch can be mounted in exposed locations on the vehicle.

Технические параметры

Actuator Material: Thermoplastic(TP)
Actuator: Knob
Brand: Littelfuse
Contact Form: DPST
Control Type: Disconnect
Current Rating: 500 A
Factory Pack Quantity: Factory Pack Quantity: 12
Illuminated: Non-Illuminated
IP Rating: IP69X
Manufacturer: Littelfuse
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -50 C
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Packaging: Bulk
Product Category: Control Switches
Product Type: Control Switches
Series: Switch
Subcategory: Switches
Termination Style: Stud
Type: Battery Disconnect
Voltage Rating DC: 48 VDC

Техническая документация

Datasheet
pdf, 775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.