SI5332-6EX-EVB
![SI5332-6EX-EVB](https://static.chipdip.ru/lib/080/DOC031080632.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 270 руб.
1 шт.
на сумму 37 270 руб.
Плати частями
от 9 319 руб. × 4 платежа
от 9 319 руб. × 4 платежа
Альтернативные предложения1
Описание
Si5332 Evaluation Kits
Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.
Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 312.5 MHz |
Manufacturer: | Skyworks |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | Si5332 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si5332 |
Type: | Clock Generators |
Техническая документация
Datasheet
pdf, 1225 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.